JST BXA-01T-P0.6 XA Socket-Crimp Contact 1 piece Robust Reliable Connection

Image Representative of Range

JST BXA-01T-P0.6 XA Socket-Crimp Contact 1 piece Robust Reliable Connection

MPN
BXA-01T-P0.6
Brand
JST
EAN-13
2050001028587
Order Code
12-1733
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,403 in stock

The BXA-01T-P0.6 is a socket-crimp contact from JST designed for secure connections in electronic assemblies. It is part of the XA series, noted for its reliability and ease of use in various crimping applications. This component is typically used in consumer electronics, automotive wiring, and industrial equipment setups.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20
AWG (min.) 24
Connection Crimp
Connector System wire-to-board
Connector Type Socket
Contact Finish Copper alloy
Contact surface Tin plated
Factory colour Silver
Industrial packaging No
max. cross section 0.50mm²
Maximum Wire Size AWG 20
Min. cross section 0.22mm²
Nominal Current 3A
Pin shape Circular
Series XA

Reviews

Be the first to submit a review

Trustpilot