JST BXA-001T-P0.6 Terminal Contact Single Unit

Image Representative of Range

JST BXA-001T-P0.6 Terminal Contact Single Unit

MPN
BXA-001T-P0.6
Brand
JST
EAN-13
2050001028570
Order Code
12-1732
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 701 in stock

The BXA-001T-P0.6 is a crimp contact manufactured by JST. This component is designed for precision electrical connections, ensuring reliable conductivity. It is typically used in electronic, automotive, and industrial applications where secure wiring is essential.
Type Crimp contact
Wire Gauge 0.08 - 0.33mm²
AWG (min.) 28
Connection Crimp
Connector System wire-to-board
Connector Type Socket
Contact Finish Copper alloy
Contact surface Tin plated
Factory colour Silver
Industrial packaging No
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.08mm²
Nominal Current 3A
Pin shape Circular
Series XA

Reviews

Be the first to submit a review

Trustpilot