JST BVH-41T-P1.1 VH Socket Contact 1 Pin Vibration-Proof Solderable

MPN
BVH-41T-P1.1
Brand
JST
EAN-13
2050000917844
Order Code
12-1729
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,908 in stock

The JST socket contact VH BVH-41T-P1.1 is a single-pin crimp contact manufactured by JST. It measures 10.6 x 3 x 3.8 mm and is suitable for wire sizes from 0.5 to 1.25 sqmm. This contact is typically used in PCB connectors for a variety of electronic applications.
Pitch 1.25mm
No. of Rows 1
No. of Ways 1
AWG (min.) 20
AWG max. 16
Board contact surface Tin plated
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Cross Section 25 -1.5mm
Dim (W x H) 14.6 mm x 8.5 mm
Factory colour Silver
Height 8.5mm
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 1.25mm²
Min. cross section 0.50mm²
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 1
Series VH
Type Socket contact
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot