JST BM10B-SRSS-TB SH Pin Housing 10 Pins 1mm Spacing PCB Connector

Image Representative of Range

JST BM10B-SRSS-TB SH Pin Housing 10 Pins 1mm Spacing PCB Connector

MPN
BM10B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845236
Order Code
12-1722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.722
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,240 in stock

The JST BM10B-SRSS-TB (LF)(SN) is a pin housing PCB with a total of 10 pins and a contact spacing of 1 mm. It is suitable for compact electronic applications where space savings are essential. This product is typically used in consumer electronics and industrial equipment.
Type Pin housing PCB
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 10
Series SH

Reviews

Be the first to submit a review

Trustpilot