JST BM08B-SRSS-TBT 8-Pin Housing PCB SH 1mm Spacing 1 piece

Image Representative of Range

JST BM08B-SRSS-TBT 8-Pin Housing PCB SH 1mm Spacing 1 piece

MPN
BM08B-SRSS-TBT (LF)(SN)
Brand
JST
EAN-13
2050003845205
Order Code
12-1720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.802
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 856 in stock

The JST BM08B-SRSS-TBT (LF)(SN) is a pin housing designed for printed circuit boards, featuring 8 pins with a contact spacing of 1 mm. Manufactured by JST, it provides a reliable connection for compact electronic applications. This component is typically used in consumer electronics and telecommunications.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 8
Series SH

Reviews

Be the first to submit a review

Trustpilot