JST BM08B-GHS-TBT GH Series Pin Housing 8 Pins 1.25mm Spacing

Image Representative of Range

JST BM08B-GHS-TBT GH Series Pin Housing 8 Pins 1.25mm Spacing

MPN
BM08B-GHS-TBT (LF)(SN)(N)
Brand
JST
EAN-13
2050003842730
Order Code
12-1719
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.852
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,035 in stock

The JST BM08B-GHS-TBT (LF)(SN)(N) pin housing PCB features 8 pins with a contact spacing of 1.25 mm, designed for precise electronic connections. Manufactured by JST, this component is ideal for high-density applications where space is limited. It is commonly used in compact electronic devices and circuit board assemblies.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 8
Series GH

Reviews

Be the first to submit a review

Trustpilot