JST BM07B-GHS-TBT Pin Housing 7 Pins 1.25mm PCB GH Series

Image Representative of Range

JST BM07B-GHS-TBT Pin Housing 7 Pins 1.25mm PCB GH Series

MPN
BM07B-GHS-TBT (LF)(SN)
Brand
JST
EAN-13
2050003842723
Order Code
12-1718
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.678
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,201 in stock

The JST BM07B-GHS-TBT (LF)(SN) is a pin housing for PCBs with a total of 7 pins and a contact spacing of 1.25 mm. Manufactured by JST, this component is suitable for secure electrical connections in electronic devices. It is typically used in applications requiring compact and reliable interconnect solutions.
Type Pin housing PCB
Number of Positions 7
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 7
Series GH

Reviews

Be the first to submit a review

Trustpilot