JST BM06B-SRSS-TBT SH Pin Housing 6 Pins 1 mm Spacing PCB 1 piece

Image Representative of Range

JST BM06B-SRSS-TBT SH Pin Housing 6 Pins 1 mm Spacing PCB 1 piece

MPN
BM06B-SRSS-TBT (LF)(SN)
Brand
JST
EAN-13
2050003845168
Order Code
12-1717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.778
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,355 in stock

Manufactured by JST, the BM06B-SRSS-TBT (LF)(SN) is a pin housing PCB designed for secure electrical connections with a total of six pins and a contact spacing of 1 mm. Its precise design makes it suitable for compact and high-density electronic applications. This component is commonly used in consumer electronics and automotive electrical systems.
Type Pin housing PCB
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 6
Series SH

Reviews

Be the first to submit a review

Trustpilot