JST BM06B-SRSS-TB Pin Housing 6 Pins 1mm Spacing PCB Connector

Image Representative of Range

JST BM06B-SRSS-TB Pin Housing 6 Pins 1mm Spacing PCB Connector

MPN
BM06B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845151
Order Code
12-1716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.576
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,227 in stock

The JST BM06B-SRSS-TB (LF)(SN) is a pin housing for PCBs with a total of 6 pins and a contact spacing of 1 mm. Manufactured by JST, this product is designed to facilitate secure electrical connections on circuit boards. It is typically used in electronic applications where compact and reliable pin connections are needed.
Type Pin housing PCB
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 6
Series SH

Reviews

Be the first to submit a review

Trustpilot