JST BM05B-SRSS-TB Connector 5 Pins 1mm Spacing PCB Housing

Image Representative of Range

JST BM05B-SRSS-TB Connector 5 Pins 1mm Spacing PCB Housing

MPN
BM05B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845144
Order Code
12-1714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,648 in stock

JST manufactures the BM05B-SRSS-TB (LF)(SN) pin housing, featuring five pins and a 1 mm contact spacing. This component is typically used in PCB applications where compact and reliable connections are needed. Its design suits various electronic assemblies, ensuring efficient signal transmission.
Type Pin housing PCB
Pin or Socket Male
Wire Gauge 1mm
Board contact surface Tin plated
Case Material Polybutylene
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Finish Copper alloy
Factory colour White
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Number of Rows 1
Pins per row 5
Series SH
Total number of pins 5

Reviews

Be the first to submit a review

Trustpilot