JST BM05B-PASS-1-TFT Pin Housing 5 Pins 2 Row 2mm Detachable

JST BM05B-PASS-1-TFT Pin Housing 5 Pins 2 Row 2mm Detachable

Order Code:

12-1713

Brand: JST MPN: BM05B-PASS-1-TFT (LF)(SN) EAN-13: 2050003843201

Discontinued


The JST BM05B-PASS-1-TFT (LF)(SN) is a pin housing PCB manufactured by JST, featuring a total of 5 pins with a contact spacing of 2 mm. It is typically used in electronic and electrical connections where compact and reliable connectivity is essential. This component is ideal for use in various consumer electronics and industrial applications.
Type Pin housing PCB
Number of Positions 5
Number of Rows 1
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 5

You may also like


Trustpilot