JST BM05B-GHS-TBT GH Series Pin Housing 5 Pins 1.25mm Pitch 1 piece

Image Representative of Range

JST BM05B-GHS-TBT GH Series Pin Housing 5 Pins 1.25mm Pitch 1 piece

MPN
BM05B-GHS-TBT (LF)(SN)(N)
Brand
JST
EAN-13
2050003842709
Order Code
12-1712
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.549
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,878 in stock

The JST pin housing BM05B-GHS-TBT (LF)(SN)(N) is designed by the manufacturer JST, offering a total of 5 pins with a contact spacing of 1.25 mm. It is suitable for secure and reliable electrical connections on printed circuit boards (PCBs). Typical applications include consumer electronics, automotive, and industrial equipment where compact and efficient connections are required.
Type Pin housing PCB
Number of Positions 5
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 5
Series GH

Reviews

Be the first to submit a review

Trustpilot