JST BM04B-SRSS-TB Housing PCB SH 4 Pins 1 mm Spacing 1 piece

Image Representative of Range

JST BM04B-SRSS-TB Housing PCB SH 4 Pins 1 mm Spacing 1 piece

MPN
BM04B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845113
Order Code
12-1711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 918 in stock

This product is a JST pin housing for PCB applications, featuring a total of 4 pins with a contact spacing of 1 mm. It is part number BM04B-SRSS-TB (LF)(SN) and is often used in electronic circuit assemblies. Typical applications include connecting PCBs in compact electronic devices.
Type Pin housing PCB
Pin or Socket Male
Wire Gauge 1mm
Board contact surface Tin plated
Case Material Polybutylene
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Finish Copper alloy
Factory colour White
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Number of Rows 1
Pins per row 4
Series SH
Total number of pins 4

Reviews

Be the first to submit a review

Trustpilot