JST BM04B-GHS-TBT GH Pin Housing 4 Pins 1.25mm Spacing PCB Connector

Image Representative of Range

JST BM04B-GHS-TBT GH Pin Housing 4 Pins 1.25mm Spacing PCB Connector

MPN
BM04B-GHS-TBT (LF)(SN)(N)
Brand
JST
EAN-13
2050003842693
Order Code
12-1710
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.528
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,772 in stock

The JST BM04B-GHS-TBT (LF)(SN)(N) is a pin housing PCB connector featuring 4 pins with a contact spacing of 1.25 mm. Manufactured by JST, this connector is suitable for precision electronic applications where space is limited. Typical uses include connecting components on compact printed circuit boards in consumer electronics and communication devices.
Type Pin housing PCB
Number of Positions 4
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 4
Series GH

Reviews

Be the first to submit a review

Trustpilot