JST BM03B-SRSS-TB Pin Housing 3 Pins 1mm Spacing PCB Use

Image Representative of Range

JST BM03B-SRSS-TB Pin Housing 3 Pins 1mm Spacing PCB Use

MPN
BM03B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845090
Order Code
12-1708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.598
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

The JST BM03B-SRSS-TB (LF)(SN) is a pin housing designed for PCBs with a total of three pins and a contact spacing of 1 mm. Manufactured by JST, this component is typically used in compact electronic devices where space constraints require reliable and efficient connections. It's ideal for applications that demand high-density and low-profile connection solutions.
Type Pin housing PCB
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 3
Series SH

Reviews

Be the first to submit a review

Trustpilot