JST BM03B-GHS-TBT GH Series Pin Housing 3 Pin 1.25mm Pitch

Image Representative of Range

JST BM03B-GHS-TBT GH Series Pin Housing 3 Pin 1.25mm Pitch

MPN
BM03B-GHS-TBT (LF)(SN)(N)
Brand
JST
EAN-13
2050003842686
Order Code
12-1707
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.448
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,117 in stock

The JST BM03B-GHS-TBT (LF)(SN)(N) is a 3-pin housing designed for use with printed circuit boards, featuring a contact spacing of 1.25 mm. Manufactured by JST, this component is typically used in compact and high-density electronic applications. It ensures reliable electrical connections in devices such as consumer electronics and communication equipment.
Type Pin housing PCB
Number of Positions 3
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 3
Series GH

Reviews

Be the first to submit a review

Trustpilot