JST BM02B-SRSS-TB SH Pin Housing 2 Pins 1mm Spacing PCB Mount

Image Representative of Range

JST BM02B-SRSS-TB SH Pin Housing 2 Pins 1mm Spacing PCB Mount

MPN
BM02B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845076
Order Code
12-1706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The JST BM02B-SRSS-TB (LF)(SN) is a pin housing PCB with 2 pins and a contact spacing of 1 mm. Manufactured by JST, this part is designed for secure and compact electronic connections. It is typically used in applications requiring reliable, space-efficient connectors.
Type Pin housing PCB
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 2
Series SH

Reviews

Be the first to submit a review

Trustpilot