JST BHR-03VS-1 Socket Housing 2 Pins 8mm Spacing 1 piece

JST BHR-03VS-1 Socket Housing 2 Pins 8mm Spacing 1 piece

Order Code:

12-1704

Brand: JST MPN: BHR-03VS-1 EAN-13: 2050003817455

Discontinued


The JST socket housing cable BHR-03VS-1, manufactured by JST, features two pins with a contact spacing of 8 mm. It is suited for applications requiring secure and reliable cable connections. This component is typically used in electronic equipment for cable-to-board connections.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Case Material Polyamide
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 8mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 2
Series BH

You may also like


Trustpilot