JST B9B-ZR (LF)(SN) ZH 9-Pin 1.50mm Pin Header Audible Click and Polarity Key

Image Representative of Range

JST B9B-ZR (LF)(SN) ZH 9-Pin 1.50mm Pin Header Audible Click and Polarity Key

Order Code:

04-4892

Brand: JST MPN: B9B-ZR (LF)(SN) EAN-13: 2050000918209
Qty Unit Price (Ex VAT)
10+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
116 in stock, despatched in 4 working days

The JST B9B-ZR (LF)(SN) is a precision built-in pin strip connector with 9 pins and 1.50 mm contact spacing. Manufactured by JST, it features a compact design with dimensions of 15x3.5x7.2mm. This connector is typically used in PCB applications requiring reliable connection solutions.
Type Built-in pin strip (precision)
Number of Positions 9
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 15 x 3.5 x 7.2 mm
Height 7.2mm
Industrial packaging No
Insulation Material Polyamide
Length 15mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 9
Series ZH
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot