JST B8B-ZR (LF)(SN) ZH Pin Strip 8 Pins 1.50mm Spacing Audible Click

MPN
B8B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918193
Order Code
04-4889
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The JST built-in pin strip is a precision connector with 8 pins and a contact spacing of 1.50 mm. Manufactured by JST, this component measures 13.5x3.5x7.2 mm and is categorized under PCB connectors, suitable for creating reliable connections on printed circuit boards. Its straight 8-pole configuration makes it ideal for use in compact electronic assemblies and modular circuit designs.
Type Built-in pin strip (precision)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 13.5 x 3.5 x 7.2 mm
Height 7.2mm
Industrial packaging No
Insulation Material Polyamide
Length 13.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 8
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot