JST B5B-ZR (LF)(SN) ZH Pin Strip 5 Pins 1.50mm Audible Click Easy Solder

MPN
B5B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918162
Order Code
04-4876
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The jst built-in pin strip is a precision component featuring 5 pins and a contact spacing of 1.50 mm. It is typically used in printed circuit board connectors for reliable electrical connections. The compact dimensions of 9x3.5x7.2 mm make it suitable for various electronic applications.
Type Built-in pin strip (precision)
Number of Positions 5
Number of Rows 1
Case Material Polyamide
Colour Ecru
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Tin plated
Cross Section 1.50mm
Dimensions (L x W x H) 9 x 3.5 x 7.2 mm
Height 7.2mm
Industrial packaging No
Insulation Material Polyamide
Length 9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 5
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot