JST B4B-ZR-SM4-TF (LF)(SN) M4-TF Pin Strip 4 Pins 1.50mm Audible Click

MPN
B4B-ZR-SM4-TF (LF)(SN)
Brand
JST
EAN-13
2050002358195
Order Code
04-4871
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 962 in stock

The JST built-in pin strip (precision) with the part number B4B-ZR-SM4-TF (LF)(SN) features four pins and a contact spacing of 1.50 mm. It is typically used in electronic applications requiring precise and compact connections. This component is ideal for small-scale circuit board assemblies or device interfaces.
Type Built-in pin strip (precision)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 9 x 3.5 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyamide
Length 9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 4
Series ZR
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot