JST B3B-ZR-SM4-TF (LF)(SN) M4-TF Pin Strip 3 Pins 1.50mm Spacing Audible Click

MPN
B3B-ZR-SM4-TF (LF)(SN)
Brand
JST
EAN-13
2050002358188
Order Code
04-4865
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.392
250+ £0.299
1000+ £0.269
5000+ £0.247
10000+ £0.246
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 789 in stock

The JST B3B-ZR-SM4-TF (LF)(SN) is a built-in pin strip with precision that features three pins and a contact spacing of 1.50 mm. Manufactured by JST, this component is ideal for electronic assemblies requiring reliable and compact connections. It is commonly used in applications such as circuit boards and electrical connectors.
Type Built-in pin strip (precision)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 7.5 x 3.5 x 5.2 mm
Height 5.2mm
Industrial packaging No
Insulation Material Polyamide
Length 7.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 3
Series ZR
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot