JST B24B-PADSS-1 PCB Pin Housing 24 Pins 2mm Spacing

Image Representative of Range

JST B24B-PADSS-1 PCB Pin Housing 24 Pins 2mm Spacing

MPN
B24B-PADSS-1 (LF)(SN)
Brand
JST
EAN-13
2050003844123
Order Code
12-1695
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £1.83
10+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The JST B24B-PADSS-1 (LF)(SN) is a pin housing PCB designed with a total of 24 pins and a contact spacing of 2 mm. This component is ideal for connecting circuit boards and ensuring reliable electrical connections in electronic devices. It is commonly used in consumer electronics and industrial applications for secure and efficient connectivity.
Type Pin housing PCB
Number of Positions 24
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour White
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Pin Ø 0.5mm
Pin shape Rectangular
Pins per row 12
Series PAD

Reviews

Be the first to submit a review

Trustpilot