JST B16B-PHDSS (LF)(SN) Built-In Pin Strip 2-Row 16-Pin 2mm Contact Spacing

Image Representative of Range

JST B16B-PHDSS (LF)(SN) Built-In Pin Strip 2-Row 16-Pin 2mm Contact Spacing

MPN
B16B-PHDSS (LF)(SN)
Brand
JST
EAN-13
2050002362932
Order Code
04-4855
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.681
20+ £0.645
50+ £0.622
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The JST Built-in pin strip (precision) PHD features a total of 16 pins with a contact spacing of 2 mm. Manufactured by JST, this component is ideal for precise electronic connections. It is commonly utilised in compact electronic devices requiring reliable pin-to-board interconnections.
Type Built-in pin strip (precision)
Number of Positions 16
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 17.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 17.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 8
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot