JST B14B-PASK-1 PCB Housing 14 Pin 2mm 2-Row Detachable Connection

Image Representative of Range

JST B14B-PASK-1 PCB Housing 14 Pin 2mm 2-Row Detachable Connection

MPN
B14B-PASK-1 (LF)(SN)
Brand
JST
EAN-13
2050003843140
Order Code
12-1694
Country of Origin
Malaysia
View Full Product Range (28)

Discontinued


The JST pin housing PCB, model B14B-PASK-1 (LF)(SN), is manufactured by JST. It features 14 pins with a contact spacing of 2 mm. This product is typically used in electronic applications requiring reliable connector assemblies.
Type Pin housing PCB
Number of Positions 14
Number of Rows 1
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 14

Trustpilot