Christmas Opening Hours and Delivery Dates here
JST B12B-PHDSS (LF)(SN) Built-in Pin Strip 12-Pin 2mm Detachable Cable-Board

Image Representative of Range

JST B12B-PHDSS (LF)(SN) Built-in Pin Strip 12-Pin 2mm Detachable Cable-Board

Order Code:

04-4849

Brand: JST MPN: B12B-PHDSS (LF)(SN) EAN-13: 2050002362925
Qty Unit Price (Ex VAT)
10+ £0.544
50+ £0.540
100+ £0.536
200+ £0.532
400+ £0.527
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
482 available to back orderBack-order availability date - 11/01/2026

JST manufactures the B12B-PHDSS (LF)(SN), a high-precision built-in pin strip. This component features 12 pins with a contact spacing of 2 mm, ideal for tight-fit electronic applications. Typical uses include circuit board connections in electronic devices.
Type Built-in pin strip (precision)
Number of Positions 12
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 13.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 13.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 6
Series PHD
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot