JST B10B-ZR (LF)(SN) ZH Pin Strip 1.50mm Spacing 10-Pin Audible Click

MPN
B10B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918216
Order Code
04-4847
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The JST built-in pin strip (precision) features 10 pins with a contact spacing of 1.50 mm, measuring 16.5x3.5x7.2 mm in size. Manufactured by J.S.T., this straight connector pin strip is commonly used in printed circuit board (PCB) applications. Its precision and compact design suit a variety of electronics and component integration needs.
Type Built-in pin strip (precision)
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 16.5 x 3.5 x 7.2 mm
Height 7.2mm
Industrial packaging No
Insulation Material Polyamide
Length 16.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 10
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot