JST B10B-PUDSS-1 PCB Pin Housing 10 Pins 2mm Spacing

Image Representative of Range

JST B10B-PUDSS-1 PCB Pin Housing 10 Pins 2mm Spacing

MPN
B10B-PUDSS-1 (LF)(SN)
Brand
JST
EAN-13
2050003844291
Order Code
12-1692
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 602 in stock

JST manufactures the B10B-PUDSS-1 pin housing for PCBs, featuring a total of 10 pins with 2 mm contact spacing. This component is ideal for secure electrical connections within electronic assemblies. Typical applications include use in consumer electronics and industrial equipment requiring reliable connectivity.
Type Pin housing PCB
Number of Positions 10
Number of Rows 2
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Pin Ø 0.7mm
Pins per row 5
Series PUD

Reviews

Be the first to submit a review

Trustpilot