JST B06P-VL Built-In Pin Strip 6-Pin 6.20mm Lockable Connection

Image Representative of Range

JST B06P-VL Built-In Pin Strip 6-Pin 6.20mm Lockable Connection

MPN
B06P-VL
Brand
JST
EAN-13
2050002363021
Order Code
04-4842
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

The JST B06P-VL is a built-in pin strip featuring a precision design with a total of six pins and a contact spacing of 6.20 mm. Manufactured by JST, it is often used in electronic applications where precise connectivity is required. Its high accuracy and reliable construction make it suitable for complex circuitry in consumer electronics and industrial equipment.
Type Built-in pin strip (precision)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 6.20mm
Dimensions (L x W x H) 19.6 x 11.2 x 16.4 mm
Height 16.4mm
Industrial packaging No
Insulation Material Polyamide
Length 19.6mm
Material (details) PA 66, UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 20A
Nominal Voltage 600V AC
Pin Ø 1.8mm
Pins per row 6
Series VL
Width 11.2mm

Reviews

Be the first to submit a review

Trustpilot