JST B02P-VL Built-in Pin Strip 2 Pins 6.20mm Lockable Pre-tinned

MPN
B02P-VL
Brand
JST
EAN-13
2050001028761
Order Code
04-4836
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The JST Built-in pin strip (precision) with model number B02P-VL has 2 pins and a contact spacing of 6.20 mm. This precision component is ideal for use in electronic and electrical connections, ensuring reliable performance in various circuitry applications. Manufactured by JST, it is a trusted choice for build quality in precision engineering tasks.
Type Built-in pin strip (precision)
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 6.20mm
Dimensions (L x W x H) 13.4 x 11.2 x 16.4 mm
Height 16.4mm
Industrial packaging No
Insulation Material Polyamide
Length 13.4mm
Material (details) PA 66, UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 20A
Nominal Voltage 600V AC
Pin Ø 1.8mm
Pins per row 2
Series VL
Width 11.2mm

Reviews

Be the first to submit a review

Trustpilot