JST B02B-PASK-1 (LF)(SN) Pin Housing 2-Pin 2mm Detachable Connection

Image Representative of Range

JST B02B-PASK-1 (LF)(SN) Pin Housing 2-Pin 2mm Detachable Connection

MPN
B02B-PASK-1 (LF)(SN)
Brand
JST
EAN-13
2050003843027
Order Code
12-1688
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

JST manufactures the B02B-PASK-1 (LF)(SN) pin housing PCB featuring two pins with a contact spacing of 2 mm. This component is ideal for connecting printed circuit boards in various electronic devices. It is commonly used in consumer electronics and small appliances where precise and reliable electrical connections are essential.
Type Pin housing PCB
Number of Positions 2
Number of Rows 1
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot