JST 810796 Pre-Fab Braid SM 1 Ping

Image Representative of Range

JST 810796 Pre-Fab Braid SM 1 Ping

MPN
810796
Brand
JST
EAN-13
2050001565365
Order Code
12-1686
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 988 in stock

JST manufactures the pre-fab braid with a total of 1 pin, identified by part number 810796. This component is known for its durability and high-quality construction. It is typically used in electrical and electronic applications for effective grounding and shielding.
Type Pre-fab braid
Number of Positions 1
Number of Rows 1
AWG 26
Compatible with (details) 26
Connection Socket
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Plug, straight
Contact Material Copper alloy
Industrial packaging No
Length 400mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Pins per row 1
Series SM

Reviews

Be the first to submit a review

Trustpilot