JST 810795 Pre-Fab Braid SM Pin: 1 1 piece Essential Component

MPN
810795
Brand
JST
EAN-13
2050001565358
Order Code
12-1685
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

JST manufactures the pre-fab braid SM, which features a total of one pin and is identified by the part number 810795. This product is typically used for electrical connectivity and grounding applications. Its simple design facilitates quick installation in various electronic assemblies.
Type Pre-fab braid
Number of Positions 1
Number of Rows 1
AWG 26
Compatible with (details) 26
Connection Socket
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
Length 400mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Pins per row 1
Series SM

Reviews

Be the first to submit a review

Trustpilot