JST 810794 PHD Pre-fab Braid 1 Pin 1 piece(s)

MPN
810794
Brand
JST
EAN-13
2050001565341
Order Code
12-1684
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

Manufactured by JST, this pre-fab braid features a total of 1 pin. The product is ideal for applications requiring secure electrical connections in compact spaces. It is commonly used in precision electronic assemblies and other technical installations.
Type Pre-fab braid
Number of Positions 1
Number of Rows 1
AWG 24
Connection Socket
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
Length 400mm
max. cross section 0.22mm²
Maximum Wire Size AWG 24
Pins per row 1
Series PHD

Reviews

Be the first to submit a review

Trustpilot