JST 810793 Pre-fab Braid PHD 1 Pin Connector 1 piece(s)

Image Representative of Range

JST 810793 Pre-fab Braid PHD 1 Pin Connector 1 piece(s)

MPN
810793
Brand
JST
EAN-13
2050001565334
Order Code
12-1683
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

JST manufactures the pre-fab braid PHD with a total of one pin, part number 810793. This component is designed for reliable electrical connections in various electronic applications. Its compact design is ideal for use in space-constrained environments.
Type Pre-fab braid
Number of Positions 1
Number of Rows 1
AWG 24
Connection Socket
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper alloy
Industrial packaging No
Length 200mm
max. cross section 0.22mm²
Maximum Wire Size AWG 24
Pins per row 1
Series PHD

Reviews

Be the first to submit a review

Trustpilot