JST 810792 PHD Pre-Fab Braid Total Pins 1 1 piece

MPN
810792
Brand
JST
EAN-13
2050001565327
Order Code
12-1682
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

JST manufactures the Pre-fab braid PHD with a total number of pins being 1. It is known for its reliability and suitability in electronic applications requiring precise connections. This component is commonly used in circuit boards and other electronic equipment.
Type Pre-fab braid
Number of Positions 1
Number of Rows 1
AWG 26
Connection Socket
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper alloy
Industrial packaging No
Length 400mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Pins per row 1
Series PHD

Reviews

Be the first to submit a review

Trustpilot