JST 810790 VH Pre-fab Braid 1-Pin 1 piece Reliable Connectivity

MPN
810790
Brand
JST
EAN-13
2050001565303
Order Code
12-1681
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.771
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

JST manufactures the pre-fab braid VH with a total of one pin, part number 810790. It is characterised by its single-pin design. This product is typically used in specialised electrical connections requiring minimal pin engagement.
Type Pre-fab braid
Number of Positions 1
Number of Rows 1
AWG 16
Connection Socket
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
Length 400mm
max. cross section 1.23mm²
Maximum Wire Size AWG 16
Pins per row 1
Series VH

Reviews

Be the first to submit a review

Trustpilot