JST 810788 VH Pre-fab Braid 1 Pin 1 piece

Image Representative of Range

JST 810788 VH Pre-fab Braid 1 Pin 1 piece

MPN
810788
Brand
JST
EAN-13
2050001565280
Order Code
12-1680
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The JST Pre-fab braid is a single-pin cable component manufactured by JST. Its main attribute is its pre-fabricated braid design, which enhances conductivity and electrical performance. This product is typically used in electronic applications requiring reliable connections.
Type Pre-fab braid
Number of Positions 1
Number of Rows 1
AWG 20
Connection Socket
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper alloy
Industrial packaging No
Length 400mm
max. cross section 0.56mm²
Maximum Wire Size AWG 20
Pins per row 1
Series VH

Reviews

Be the first to submit a review

Trustpilot