JST 808938 XH Socket 1 Pin with Braid 1 piece

Image Representative of Range

JST 808938 XH Socket 1 Pin with Braid 1 piece

MPN
808938
Brand
JST
EAN-13
2050001153944
Order Code
12-1679
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.330
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

Manufactured by JST, this socket with braid is part number 808938, featuring a total of one pin. Key attributes include its compact design and robust connection capabilities. It is typically used in electronic and electrical applications for reliable signal or power connections.
Type Socket + braid
Number of Positions 1
Number of Rows 1
AWG 26
Colour Blue
Connection Open end cable
Connector contact surface Tin plated
Connector System board-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.14 mm² UL1061
Industrial packaging No
Length 400mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Misc Attribute 1 On one side with WXH-001T-P0.6
Nominal Current 1A
Pin shape Circular
Pins per row 1
Series XH

Reviews

Be the first to submit a review

Trustpilot