JST 808937 XH Socket 1 Pin Braid 1 piece

Image Representative of Range

JST 808937 XH Socket 1 Pin Braid 1 piece

MPN
808937
Brand
JST
EAN-13
2050001153937
Order Code
12-1678
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

Manufactured by JST, this component is a socket with a braid and has a total of one pin. Its key features make it suitable for compact and precise electrical connections. It is typically used in electronic and communication devices where space is a constraint.
Type Socket + braid
Number of Positions 1
Number of Rows 1
AWG 26
Colour Blue
Connector contact surface Tin plated
Connector System board-to-board
Contact Material Phosphor bronze
Cross Section 0.14 mm² UL1061
Industrial packaging No
Length 200mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Misc Attribute 1 Both sides with WXH-001T-P0.6
Nominal Current 1A
Pin shape Circular
Pins per row 1
Series XH

Reviews

Be the first to submit a review

Trustpilot