JST 808936 PH Socket Braid 1 Pin 1 piece

Image Representative of Range

JST 808936 PH Socket Braid 1 Pin 1 piece

MPN
808936
Brand
JST
EAN-13
2050001153920
Order Code
12-1677
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 736 in stock

JST manufactures this socket with a single pin and braid design. It is ideal for compact electronic and electrical applications. The part number for ordering is 808936.
Type Socket + braid
Number of Positions 1
Number of Rows 1
AWG 26
Colour Blue
Connection Open end cable
Connector System board-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Contact surface Tin plated
Cross Section 0.14 mm² UL1061
Industrial packaging No
Length 400mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Misc Attribute 1 On one side with BPH-002T-P0.5S
Nominal Current 1A
Pin shape Circular
Pins per row 1
Series PH

Reviews

Be the first to submit a review

Trustpilot