JST 808935 PH Socket 1 Pin with Braid 1 piece

Image Representative of Range

JST 808935 PH Socket 1 Pin with Braid 1 piece

MPN
808935
Brand
JST
EAN-13
2050001153913
Order Code
12-1676
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

JST manufactures the Socket + braid PH with a total of one pin. Key attributes include its reliable connection and compact design. It is typically used in electronic devices for secure electrical connections.
Type Socket + braid
Number of Positions 1
Number of Rows 1
AWG 26
Colour Blue
Connector contact surface Tin plated
Connector System board-to-board
Contact Material Phosphor bronze
Cross Section 0.14 mm² UL1061
Industrial packaging No
Length 200mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Misc Attribute 1 Both sides with BPH-002T-P0.5S
Nominal Current 1A
Pin shape Circular
Pins per row 1
Series PH

Reviews

Be the first to submit a review

Trustpilot