JST 808930 ZH Socket Braid 1 Pin 1 piece

Image Representative of Range

JST 808930 ZH Socket Braid 1 Pin 1 piece

MPN
808930
Brand
JST
EAN-13
2050001153906
Order Code
12-1675
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.269
100+ £0.227
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 443 in stock

The JST Socket + braid features a singular pin, indicating a highly specific or specialised application. Manufactured by JST, it combines a socket with a braiding component, offering enhanced protection or shielding. Typically, it is used in electronic assemblies requiring secure connections with minimal pin configurations.
Type Socket + braid
Number of Positions 1
Number of Rows 1
AWG 26
Colour Blue
Connection Open end cable
Connector contact surface Tin plated
Connector System board-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.14 mm² UL1061
Industrial packaging No
Length 400mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Misc Attribute 1 Single-sided with BZH-002T-P0.5
Nominal Current 1A
Pin shape Circular
Pins per row 1
Series ZH

Reviews

Be the first to submit a review

Trustpilot