JST 808929 ZH Socket+Braid 1 Pin Durable Connector 1 piece

Image Representative of Range

JST 808929 ZH Socket+Braid 1 Pin Durable Connector 1 piece

MPN
808929
Brand
JST
EAN-13
2050001153890
Order Code
12-1674
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The JST Socket + braid, manufactured by JST, features a single pin configuration. It is designed for secure electrical connections with enhanced shielding provided by the braid. Typical applications include electronic devices requiring compact and reliable connectivity.
Type Socket + braid
Number of Positions 1
Number of Rows 1
AWG 26
Colour Blue
Connector contact surface Tin plated
Connector System board-to-board
Contact Material Phosphor bronze
Cross Section 0.14 mm² UL1061
Industrial packaging No
Length 200mm
max. cross section 0.14mm²
Maximum Wire Size AWG 26
Misc Attribute 1 With BZH-002T-P0.5 on both sides
Nominal Current 1A
Pin shape Circular
Pins per row 1
Series ZH

Reviews

Be the first to submit a review

Trustpilot