JST 801136 XH Pin Strip 7 Pins 2.50mm Spacing Pre-Tin Coated

MPN
801136
Brand
JST
EAN-13
2050000917653
Order Code
04-4833
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The JST pin strip model 801136 features 7 pins with a contact spacing of 2.50 mm and dimensions of 19.9x5.75x10.4 mm, making it suitable for various PCB applications. Manufactured by JST, this straight pin strip connectors are commonly used in electronic and electrical circuits for reliable connections. Typical applications include consumer electronics, appliances, and industrial control systems.
Type Pin strip (standard)
Number of Positions 7
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 19.9 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 19.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 7
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot