JST 801098 XH Pin Strip 7-Pin 2.50mm Pre-Tinned 1pc Detachable Connection

MPN
801098
Brand
JST
EAN-13
2050000917745
Order Code
04-4832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.436
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The JST pin strip (standard) XH features a total of 7 pins with a contact spacing of 2.50 mm. Manufactured by JST, this angled header is sized at 19.9x5.75x10.4 mm, making it suitable for compact PCB connector applications. It is typically used in electronic components, providing reliable connections on printed circuit boards.
Type Pin strip (standard)
Number of Positions 7
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 19.9 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 19.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 7
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot