JST 801037 XH Pin Strip 6 Pins 2.50mm Spacing Pre-tin Coated Soldering

MPN
801037
Brand
JST
EAN-13
2050000917738
Order Code
04-4831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The JST pin strip (standard) XH with manufacturer part number 801037 features six pins with a contact spacing of 2.50 mm. This angled connector strip, measuring 17.4mm x 5.75mm x 10.4mm, is commonly used in PCB connectors. Typical applications include electronics and electrical components where reliable board-to-board connectivity is required.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 17.4 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 17.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 6
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot