JST 801036 XH Pin Strip 3 Pins 2.50mm Spacing Audible Click Plug

MPN
801036
Brand
JST
EAN-13
2050000917707
Order Code
04-4830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

JST manufactures a 3-way angled header connector with a pin strip standard and a contact spacing of 2.50 mm. It measures 9.9x5.75x10.4 mm and is typically used in PCB applications. This connector is ideal for securely joining electronic components in various devices and equipment.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 9.9 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 3
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot