JST 800943 XH Pin Strip 2 Pins 2.50mm Spacing Pre-Tin Coating

MPN
800943
Brand
JST
EAN-13
2050000917691
Order Code
04-4829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The JST standard pin strip XH features two pins with a contact spacing of 2.50 mm and is designed for PCB connectors. Manufactured by JST, it has an angled header, measuring 7.4 x 5.75 x 10.4 mm, ideal for compact electronic applications. This connector is commonly used in components where reliable connections on printed circuit boards are required.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 7.4 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 2
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot